The R0.5D10-0512/P DC/DC converter features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is available in a SMD-10 package. The converter has a load regulation of up to 10 and operates within an input voltage range of 4.5 to 5.5 volts. It is designed for industrial applications and is suitable for board mount.
Recom R0.5D10-0512/P technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G10 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R0.5D10-0512/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.