This 12-pin DC/DC converter features a dual output configuration and operates within an industrial temperature range of -40 to 100 degrees Celsius. It has a maximum load regulation of 15 and is designed for board mount applications. The converter's input voltage range spans from 4.5 to 5.5 volts, and its JEDEC package code is R-XDMA-G12, indicating a surface mount device with 12 pins.
Recom R0.5D12-0505/P-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G12 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.