This industrial DC/DC converter features a dual output configuration with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals and a terminal position of dual. The converter is packaged in a SOP, GWDIP10/12 package with a width of 10.7mm and a length of 15.24mm. It has a single function and two outputs, and is rated for industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.5D12-0512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.5D12-0512 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G12 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R0.5D12-0512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.