The R0.5D12-0512/H-R is an industrial DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals and a dual terminal position. The converter is packaged in a SMD-12 package with dimensions of 10.7mm in width and 15.24mm in length. It has a temperature grade of industrial and a number of functions of 1, with 2 outputs. The input voltage range is 4.5-5.5V, with a maximum load regulation of 10%.
Recom R0.5D12-0512/H-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G12 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.