The R0.5D12-0515 is a 12-pin industrial DC/DC converter from Recom with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-XDMA-G12. The converter has a width of 10.7mm and a length of 15.24mm, and it is a single-function device with two outputs. It is designed for board mount applications and has a maximum load regulation of 10%.
Sign in to ask questions about the Recom R0.5D12-0515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.5D12-0515 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G12 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R0.5D12-0515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.