The R0.5D12-0515/H DC/DC converter from Recom features 12 terminals and a dual terminal position. It operates within a temperature range of -40 to 100 degrees Celsius and has a width of 10.7mm and a length of 15.24mm. The device is a single function, industrial-grade unit with two outputs and a JEDEC package code of R-XDMA-G12. It can handle input voltages between 4.5 and 5.5 volts with a maximum load regulation of 10%.
Recom R0.5D12-0515/H technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G12 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.