The R0.5D12-3.315/P-R DC/DC converter from Recom features a 12-pin package and operates within a temperature range of -40 to 100 degrees Celsius. It has a dual terminal position and a maximum input voltage of 3.63V. The device is designed for industrial use and has a maximum load regulation of 10%. It is a board mount component with a package type of SMD-12 and a width of 10.7mm and length of 15.24mm.
Recom R0.5D12-3.315/P-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G12 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.