The R0.5S-1205 DC/DC converter from Recom features a max operating temperature of 100 degrees Celsius and a min operating temperature of -40 degrees Celsius. It has 5 terminals and a dual terminal position. The converter has a JEDEC package code of R-XDMA-G5 and measures 10.7mm in width and 12.75mm in length. It operates within an input voltage range of 10.8 to 13.2 volts and has a load regulation of up to 15%. The R0.5S-1205 is a single-function, industrial-grade DC/DC converter with a single output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.5S-1205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 10.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R0.5S-1205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.