The R0.5S-2405 industrial DC/DC converter from Recom features a 5-pin SOP/GWDIP5/8 package and operates over a temperature range of -40 to 100 degrees Celsius. It has a maximum load regulation of 15 and a maximum input voltage of 26.4V. The converter has a single output and a dual terminal position. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 10.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |