
Surface mount isolated DC/DC converter, 500mW output power, featuring 12V output voltage and 42mA output current. Operates with a nominal 5V input voltage, ranging from 4.75V to 5.25V, and provides 2kV isolation voltage. This component offers 64% efficiency and includes short-circuit protection (SCP). Its compact SMD/SMT package measures 15.24mm in length, 10.7mm in width, and 7mm in height, with an operating temperature range of -40°C to 85°C.
Recom R0.5Z-0512/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 64% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 2kV |
| Length | 15.24mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-0512/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
