
The R0.5Z-0512/P-R is a surface mount DC/DC converter with a step up configuration, isolated output, and a maximum output power of 0.5W. It operates within a temperature range of -40 to 85 degrees Celsius and features a minimum input voltage of 4.75V and a maximum input voltage of 5.25V. The converter has a single output voltage of 12V and a maximum output current of 42mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.5Z-0512/P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.8 |
| Seated Plane Height (mm) | 7.05 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 1.2 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.75V |
| Output Voltage | 12V |
| Maximum Input Voltage | 5.25V |
| Maximum Output Power | 0.5W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.042A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R0.5Z-0512/P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.