Recom R0.5Z-0515/P technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.8 |
| Seated Plane Height (mm) | 7.05 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 1.2 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.75V |
| Output Voltage | 15V |
| Maximum Input Voltage | 5.25V |
| Maximum Output Power | 0.5W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.062A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R0.5Z-0515/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.