
Board mount DC/DC converter delivering 15V output at 500mW, with a maximum output current of 33mA. Features 1kV isolation and operates from a 4.75V to 5.25V input range, with a nominal input of 5V. This surface mount component offers 62% efficiency and includes short-circuit protection (SCP). Designed for tape and reel packaging, it operates within a -40°C to 100°C temperature range.
Recom R0.5Z-0515-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33mA |
| Efficiency | 62% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-0515-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
