
Board mount, isolated DC/DC converter delivering 500mW output power with a 5V output voltage and 100mA maximum output current. Features include 2kV isolation voltage, short-circuit protection (SCP), and a 15V nominal input voltage range (14.25V to 15.75V). This surface mount component operates from -40°C to 85°C and offers 55% efficiency. Packaged in tape and reel, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Efficiency | 55% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 15V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |