
This SMD DC/DC converter features a minimum input voltage of 14.25V and a maximum input voltage of 15.75V, with an output voltage of 5V and a maximum output power of 0.5W. It has a minimum isolation voltage of 1000VDC and a maximum output current of 0.1A. The device operates over a temperature range of -40 to 85 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.5Z-1505/P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.8 |
| Seated Plane Height (mm) | 7.05 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 1.2 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 14.25V |
| Output Voltage | 5V |
| Maximum Input Voltage | 15.75V |
| Maximum Output Power | 0.5W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R0.5Z-1505/P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.