
Surface mount isolated DC/DC converter, 0.5W output power, featuring 15V nominal input and 12V output voltage. Delivers 42mA maximum output current with 64% efficiency and 2kV isolation voltage. Operates within a -40°C to 85°C temperature range and includes short-circuit protection. Packaged in SMD/SMT for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.5Z-1512/H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 64% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 15V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-1512/H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
