
Board Mount Isolated DC/DC Converter, 0.5W output power, featuring a 15V nominal input voltage range (14.25V to 15.75V) and a regulated 12V output voltage. Delivers 42mA maximum output current with 64% efficiency. Offers 2kV isolation voltage and includes short-circuit protection (SCP). Packaged in an SMD/SMT case for surface mounting, with dimensions of 15.24mm (L) x 10.7mm (W) x 7mm (H). Operates across a wide temperature range of -40°C to 85°C.
Recom R0.5Z-1512/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 64% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 2kV |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 15V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 500mW |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-1512/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.