Board mount DC-DC converter delivering 500mW output power with a 12V single output at 42mA. Features include 1kV isolation, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 100°C. Operates with a nominal input voltage of 15V, accepting a range from 14.25V to 15.75V, and achieves 60% efficiency. Packaged in SMD/SMT for surface mounting, this RoHS compliant component weighs 1.2g and measures 15.24mm x 10.7mm x 7mm.
Sign in to ask questions about the Recom R0.5Z-1512/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.5Z-1512/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-1512/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.