
Board mount DC-DC converter delivering 12V output at 500mW maximum power. Features include 42mA maximum output current, 1kV isolation voltage, and short-circuit protection (SCP). Operates with a nominal input voltage of 15V, ranging from 14.25V to 15.75V, and offers 60% efficiency. Packaged in SMD/SMT for surface mounting, this RoHS compliant component operates across a -40°C to 100°C temperature range.
Sign in to ask questions about the Recom R0.5Z-1512-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.5Z-1512-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-1512-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.