
Board mount, isolated DC/DC converter delivering 500mW output power with a 15V output voltage and 33mA output current. Features 2kV isolation voltage, surface mount package, and short-circuit protection (SCP). Operates within a 14.25V to 15.75V input voltage range, with a nominal input of 15V. Achieves 66% efficiency and operates from -40°C to 85°C.
Recom R0.5Z-1515/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33mA |
| Efficiency | 66% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 15V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-1515/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
