This industrial DC/DC converter features a 4-terminal design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-XDMA-T4 and measures 10.1mm in width and 12.6mm in length. The converter has a single function and a single output, with a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It is designed for board mount applications and is part of the Recom R05N09 series.
Sign in to ask questions about the Recom R05N09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R05N09 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T4 |
| Width | 10.1 |
| Length | 12.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R05N09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.