
Isolated DC-DC converter providing dual +/-5V outputs with 1W total power. Features 75% efficiency, 6.4kV isolation voltage, and short-circuit protection (SCP). Operates with a 4.5V to 5.5V input range and delivers up to 100mA per output. Packaged in a SIP for through-hole mounting, with dimensions of 19.5mm x 9.8mm x 12.5mm. Suitable for operation between -40°C and 90°C.
Recom R05P05D technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P05D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
