This industrial DC/DC converter features a single output, 5-pin SIP package, and operates over a temperature range of -40 to 85°C. It accepts input voltages between 4.5 and 5.5V. The converter has a temperature grade of industrial and a JEDEC package code of R-PSMA-T5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R05P05D/R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Height | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R05P05D/R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.