Isolated DC-DC converter, 5V nominal output voltage, 1W maximum output power, and 200mA maximum output current. Features include Short Circuit Protection (SCP) and through-hole PCB mounting. Operates within a 4.5V to 5.5V DC input range with 75% efficiency. Designed with 6.4kV isolation voltage and a SIP package.
Recom R05P05S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 9.8mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
