
Board mount DC-DC converter with 1W output power, delivering a stable 5V output voltage. Features include short circuit protection (SCP) and 8kV isolation voltage. Operates within a wide temperature range of -40°C to 85°C, with an efficiency of 80%. Input voltage range is 4.5V to 5.5V, supporting a nominal input of 5V. Housed in a SIP package with through-hole mounting, this lead-free and RoHS compliant component offers a compact design with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H) and a weight of 4.3g.
Recom R05P05S/P/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P05S/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
