Unregulated DC-DC converter module, board mountable, featuring a single output and 5 terminals. Operates across an industrial temperature range of -40°C to 85°C, with input voltage from 4.5V to 5.5V. The component measures 19.5mm in length, 9.8mm in width, and 13mm in height, conforming to the R-PSMA-T5 JEDEC package code.
Sign in to ask questions about the Recom R05P05S/P/X2/R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R05P05S/P/X2/R8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Height | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R05P05S/P/X2/R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.