
Board mount DC-DC unregulated power supply module featuring a single output. Operates across an industrial temperature range of -40°C to 85°C with an input voltage range of 4.5V to 5.5V. This component has 5 terminals in a single position and a JEDEC R-PSMA-T5 package measuring 9.8mm width, 19.5mm length, and 13mm height.
Sign in to ask questions about the Recom R05P05S/R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R05P05S/R8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Height | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R05P05S/R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.