
Isolated DC/DC controller and regulator, 1W output power, featuring a 5V nominal input voltage range of 4.5V to 5.5V. Delivers dual ±12V outputs with a maximum output current of 41mA per output. Achieves 75% efficiency and offers 6.4kV isolation voltage. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 90°C and includes short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 12.5mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |