
Isolated DC/DC converter, 1W output power, 12V nominal output voltage, 84mA output current. Features 8kV isolation voltage and 82% efficiency. Operates with a 4.5V to 5.5V DC input voltage range. Packaged in a SIP for through-hole mounting, with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H). RoHS compliant and lead-free.
Recom R05P12S/R8 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P12S/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
