The R05P15D industrial DC/DC converter from Recom features a 4.5-5.5V input voltage range and a 7-pin SIP package. It operates over a temperature range of -40 to 85°C. The converter has a single function and two outputs. It measures 9.8mm in width, 19.5mm in length, and 13mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R05P15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R05P15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.