The R05P15S industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85°C. It has a 7/5-pin SIP package and is designed for board mount applications. The converter accepts input voltages between 4.5 and 5.5 volts and is suitable for industrial use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R05P15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R05P15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.