
Isolated DC/DC converter with 2W output power, featuring dual +/-5V outputs at 200mA each. This through-hole SIP package component offers 85% efficiency and 8kV isolation voltage, operating from a 4.5V to 5.5V DC input. Designed for a wide temperature range of -40°C to 85°C, it is lead-free, RoHS, and REACH SVHC compliant.
Recom R05P205D/R8 technical specifications.
| Package/Case | SIP |
| Depth | 12.5mm |
| Efficiency | 85% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P205D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.