
2W isolated DC/DC converter with 5V output voltage and 400mA output current. Features 6.4kV isolation voltage, 75% efficiency, and a SIP package for through-hole PCB mounting. Operates within a -40°C to 85°C temperature range, with a nominal input voltage of 5V. This lead-free component offers a compact design with dimensions of 19.5mm x 9.8mm x 12.5mm.
Sign in to ask questions about the Recom R05P205S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R05P205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P205S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
