
2W DC/DC Converter with dual +/-9V outputs, featuring a 5V nominal input voltage range of 4.5V to 5.5V. This SIP package component offers 75% efficiency and 2W maximum power dissipation. It provides 6.4kV isolation voltage and includes short-circuit protection (SCP). Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Recom R05P209D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P209D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.