
2W DC/DC converter with SIP package, providing 9V output at 222mA. Features 6.4kV isolation voltage and 75% efficiency. Operates with an input voltage range of 4.5V to 5.5V, nominal 5V. Through-hole mounting for PCB applications, with a compact 19.5mm x 9.8mm x 12.5mm dimension. RoHS compliant and lead-free.
Sign in to ask questions about the Recom R05P209S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R05P209S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 12.5mm |
| Efficiency | 75% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P209S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
