Isolated DC-DC converter with 9V output voltage and 2W maximum output power. Features 222mA maximum output current, 8kV isolation voltage, and 87% efficiency. Operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. SIP package for through-hole mounting, measuring 19.5mm x 9.8mm x 12.5mm. Suitable for operation from -40°C to 85°C, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R05P209S/R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R05P209S/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 87% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P209S/R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.