
Isolated DC-DC converter module with 5V nominal input, accepting 4.5V to 5.5V. Delivers dual outputs of +12V and -12V, each at up to 85mA, for a total output power of 2W. Features 8kV isolation voltage and 87% efficiency. Operates across a -40°C to 85°C temperature range. Packaged in a 5-pin SIP for through-hole mounting, with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H).
Recom R05P212D/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 87% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 85mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
No datasheet is available for this part.