
This industrial DC/DC converter features a single output, operates over a temperature range of -40 to 90 degrees Celsius, and has a maximum input voltage of 5.5V. The device is packaged in a SIP-7/5 format and has a width of 9.8mm and a length of 19.5mm. It is designed for board mount applications and has a maximum load regulation of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R05P22005D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R05P22005D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.