
Board mount DC-DC regulated power supply module featuring a single output and dual terminal positioning. Operates within a -40°C to 70°C temperature range, with a 10V to 14V input voltage range. Offers line and load regulation of 0.5% maximum. The component is housed in a R-PDMA-P12 JEDEC package measuring 31.8mm in length, 20.3mm in width, and 9.4mm in height, with 12 terminals.
Sign in to ask questions about the Recom R12-100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R12-100B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 10 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R12-100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.