
Board mount DC-DC regulated power supply module offering a single output with 10-14V input voltage range. Features dual terminal positioning and a 12-terminal configuration within a R-PDMA-P12 JEDEC package. Operates across a -40 to 70°C temperature range with maximum line and load regulation of 0.5%. Dimensions include a 20.3mm width, 31.8mm length, and 9.4mm height.
Sign in to ask questions about the Recom R12-150B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R12-150B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 10 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R12-150B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.