This industrial DC/DC converter features a single output and operates over a temperature range of -40°C to 85°C. It has a 7-pin and 5-pin configuration and is packaged in a SIP-7/5 format. The input voltage range is 10.8V to 13.2V. The converter is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R12P15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R12P15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.