
Isolated DC-DC converter with 5V nominal output voltage and 400mA output current, delivering 2W maximum output power. Features a 75% efficiency and operates within a 10.8V to 13.2V DC input range. This SIP package component offers 6.4kV isolation voltage and is designed for through-hole mounting with a 2.54mm pitch. Operating temperature range is -40°C to 85°C.
Recom R12P205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
