Isolated DC/DC converter, 2W output power, featuring dual +/-9V outputs with 111mA maximum output current per output. Operates from a 10.8V to 13.2V input range, with a nominal input of 12V. Achieves 87% efficiency and offers 8kV isolation voltage. Packaged in a SIP for through-hole mounting, this RoHS compliant component operates from -40°C to 85°C and includes short-circuit protection.
Sign in to ask questions about the Recom R12P209D/P/R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R12P209D/P/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 87% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P209D/P/R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.