Unregulated DC-DC converter module, 2W hybrid power supply with dual outputs. Features a 10.8V to 13.2V input voltage range and a maximum load regulation of 10%. Operates across an industrial temperature range from -40°C to 90°C. This board mount component has 5 terminals and a compact R-PSMA-T5 package measuring 9.8mm x 19.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R12P21503D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R12P21503D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.