Unregulated DC-DC converter module for board mounting. Features a 10.8V to 13.2V input voltage range and dual outputs. Operates across an industrial temperature range of -40°C to 90°C. This component offers a maximum load regulation of 10% and is housed in a 5-terminal R-PSMA-T5 package with single terminal positions. Dimensions are 9.8mm width and 19.5mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R12P22005D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R12P22005D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.