Unregulated DC-DC converter module for board mounting. Features a 5-terminal, single-position design with a JEDEC R-PSMA-T5 package. Operates across an industrial temperature range from -40°C to 90°C. Input voltage spans 10.8V to 13.2V, delivering dual outputs with a maximum load regulation of 10%. Dimensions are 9.8mm width and 19.5mm length.
Recom R12P22005D/P technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R12P22005D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.