
Board mount DC-DC regulated power supply module offering a single output. Features a 14V to 17V input voltage range with a maximum operating temperature of 70°C and a minimum of -40°C. This module boasts 0.5% maximum line and load regulation, with 12 dual terminals in a JEDEC R-PDMA-P12 package measuring 20.3mm width, 31.8mm length, and 9.4mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 14 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |