
Board mount DC-DC regulated power supply module featuring a single output and one function. Input voltage range is 14V to 17V, with line and load regulation both at a maximum of 0.5%. Operating temperature spans from -40°C to 70°C. This component utilizes a 12-terminal dual terminal configuration within an R-PDMA-P12 JEDEC package, measuring 20.3mm in width, 31.8mm in length, and 9.4mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R15-150B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 14 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R15-150B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.