
Unregulated DC-DC converter module, 2W hybrid power supply with dual outputs. Features a wide input voltage range of 13.5V to 16.5V and a maximum load regulation of 10%. Operates across an industrial temperature range from -40°C to 90°C. This board mount component has 5 terminals in a single position, with dimensions of 9.8mm width and 19.5mm length, conforming to the R-PSMA-T5 JEDEC package code.
Recom R15P21503D technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R15P21503D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.