
2W DC/DC Converter with 15V output voltage and 132mA output current. Features 6.4kV isolation voltage, 80% efficiency, and a 15V nominal input voltage range of 13.5V to 16.5V. SIP package for through-hole mounting, operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Recom R15P215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 132mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 132mA |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.